


V10PWM45-M3/I | |
---|---|
DigiKey Part Number | 112-V10PWM45-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM45-M3/ICT-ND - Cut Tape (CT) 112-V10PWM45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM45-M3/I |
Description | DIODE SCHOTTKY 45V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 1900pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.55700 | $45.57 |
100 | $3.58980 | $358.98 |
500 | $2.77434 | $1,387.17 |
1,000 | $2.35705 | $2,357.05 |
2,000 | $2.29046 | $4,580.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.85766 | $8,359.47 |
9,000 | $1.80642 | $16,257.78 |