


V10PWM153C-M3/I | |
---|---|
DigiKey Part Number | 112-V10PWM153C-M3/ITR-ND - Tape & Reel (TR) 112-V10PWM153C-M3/ICT-ND - Cut Tape (CT) 112-V10PWM153C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM153C-M3/I |
Description | DIODE ARR SCHOT 150V 5A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $5.03300 | $50.33 |
100 | $3.96180 | $396.18 |
500 | $3.07370 | $1,536.85 |
1,000 | $2.71004 | $2,710.04 |
2,000 | $2.54689 | $5,093.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.08986 | $9,404.37 |
9,000 | $2.05275 | $18,474.75 |