


V10PM104SHM3/I | |
|---|---|
DigiKey Part Number | 112-V10PM104SHM3/ITR-ND - Tape & Reel (TR) 112-V10PM104SHM3/ICT-ND - Cut Tape (CT) 112-V10PM104SHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM104SHM3/I |
Description | RECTIFIER, 10A, 100V, TMBS SCHOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 100 V |
Series | Capacitance @ Vr, F 260pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.03800 | $70.38 |
| 100 | $4.64190 | $464.19 |
| 500 | $3.61236 | $1,806.18 |
| 1,000 | $3.28104 | $3,281.04 |
| 2,000 | $3.00212 | $6,004.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $2.62592 | $17,068.48 |
| 13,000 | $2.45132 | $31,867.16 |
| 19,500 | $2.36240 | $46,066.80 |
| 32,500 | $2.27941 | $74,080.82 |




