TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10P45S-M3/87A

DigiKey Part Number
V10P45S-M3/87AGITR-ND - Tape & Reel (TR)
V10P45S-M3/87AGICT-ND - Cut Tape (CT)
V10P45S-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P45S-M3/87A
Description
DIODE SCHOTTKY 45V 4.4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
4.4A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.22400$62.24
100$4.09480$409.48
500$3.18078$1,590.39
1,000$2.88641$2,886.41
2,000$2.63877$5,277.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$2.30465$14,980.23
13,000$2.14957$27,944.41
19,500$2.14204$41,769.78
Manufacturers Standard Package