TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V10P45HM3_A/I

DigiKey Part Number
112-V10P45HM3_A/ITR-ND - Tape & Reel (TR)
112-V10P45HM3_A/ICT-ND - Cut Tape (CT)
112-V10P45HM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P45HM3_A/I
Description
DIODE SCHOTTKY 45V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,469
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.33000$63.30
100$4.59590$459.59
500$3.58602$1,793.01
1,000$3.22546$3,225.46
2,000$3.04041$6,080.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500$2.61854$17,020.51
13,000$2.48401$32,292.13
Manufacturers Standard Package