TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10P22HM3/H

DigiKey Part Number
112-V10P22HM3/HTR-ND - Tape & Reel (TR)
112-V10P22HM3/HCT-ND - Cut Tape (CT)
112-V10P22HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P22HM3/H
Description
DIODE SCHOTTKY 200V 3.1A TO277A
Customer Reference
Detailed Description
Diode 200 V 3.1A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 200 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,526
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.27000$12.27
10$8.00200$80.02
100$5.40350$540.35
500$4.24392$2,121.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.59179$5,387.69
3,000$3.33396$10,001.88
4,500$3.25234$14,635.53
Manufacturers Standard Package