


VX6060PW-M3/P | |
---|---|
DigiKey Part Number | 112-VX6060PW-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX6060PW-M3/P |
Description | DIODE ARR SCHOTT 60V 30A TO247AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
25 | $13.91200 | $347.80 |
100 | $13.84210 | $1,384.21 |
500 | $13.24826 | $6,624.13 |
1,000 | $9.94014 | $9,940.14 |