TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10P22-M3/H

DigiKey Part Number
112-V10P22-M3/HTR-ND - Tape & Reel (TR)
112-V10P22-M3/HCT-ND - Cut Tape (CT)
112-V10P22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P22-M3/H
Description
DIODE SCHOTTKY 200V 3.1A TO277A
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 200 V 3.1A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3.1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 200 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.28000$11.28
10$7.08000$70.80
100$4.68730$468.73
500$3.66028$1,830.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.16125$4,741.88
3,000$3.00303$9,009.09
4,500$2.63795$11,870.77
10,500$2.55276$26,803.98
15,000$2.54780$38,217.00
Manufacturers Standard Package