



V10P15-M3/H | |
---|---|
DigiKey Part Number | 112-V10P15-M3/HCT-ND - Cut Tape (CT) 112-V10P15-M3/HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10P15-M3/H |
Description | DIODE SCHOTTKY 150V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.04000 | $40.40 |
100 | $3.49540 | $349.54 |
500 | $2.69846 | $1,349.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.79963 | $2,699.45 |
3,000 | $1.76126 | $5,283.78 |
4,500 | $1.74484 | $7,851.78 |