TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V10P10HM3_A/H

DigiKey Part Number
V10P10HM3_A/HGITR-ND - Tape & Reel (TR)
V10P10HM3_A/HGICT-ND - Cut Tape (CT)
V10P10HM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P10HM3_A/H
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V10P10HM3_A/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.31000$53.10
100$4.18270$418.27
500$3.25148$1,625.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.46104$3,691.56
3,000$2.20618$6,618.54
4,500$2.19999$9,899.95
Manufacturers Standard Package