



V10P10-M3/86A | |
---|---|
DigiKey Part Number | V10P10-M3/86AGITR-ND - Tape & Reel (TR) V10P10-M3/86AGICT-ND - Cut Tape (CT) V10P10-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P10-M3/86A |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10P10-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.02200 | $50.22 |
100 | $3.84850 | $384.85 |
500 | $2.98228 | $1,491.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.56075 | $3,841.12 |
3,000 | $2.44779 | $7,343.37 |
4,500 | $2.11873 | $9,534.28 |
10,500 | $2.04676 | $21,490.98 |
15,000 | $1.97680 | $29,652.00 |
37,500 | $1.97568 | $74,088.00 |