
BAV19WS-HG3-08 | |
---|---|
DigiKey Part Number | 112-BAV19WS-HG3-08TR-ND - Tape & Reel (TR) 112-BAV19WS-HG3-08CT-ND - Cut Tape (CT) 112-BAV19WS-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-HG3-08 |
Description | DIODE STANDARD 100V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.63200 | $6.32 |
100 | $0.54270 | $54.27 |
500 | $0.41284 | $206.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49014 | $1,470.42 |
6,000 | $0.44064 | $2,643.84 |
9,000 | $0.41539 | $3,738.51 |
15,000 | $0.32021 | $4,803.15 |