Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10K100DUHM3/I

DigiKey Part Number
V10K100DUHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10K100DUHM3/I
Description
DIODE ARR SCHOTT 100V 5A FLATPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
5A
Supplier Device Package
FlatPAK 5x6 (Dual)
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.55144$21,308.64
Manufacturers Standard Package