Image for US1MHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MHM3_A/H

DigiKey Part Number
112-US1MHM3_A/HTR-ND - Tape & Reel (TR)
112-US1MHM3_A/HCT-ND - Cut Tape (CT)
112-US1MHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MHM3_A/H
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
75 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.30500$33.05
100$2.11050$211.05
500$1.59414$797.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.30699$2,352.58
3,600$1.18575$4,268.70
5,400$1.12392$6,069.17
9,000$1.05443$9,489.87
12,600$1.01326$12,767.08
18,000$0.97325$17,518.50
Manufacturers Standard Package