
US1K-E3/5AT | |
|---|---|
DigiKey Part Number | US1K-E3/5ATGITR-ND - Tape & Reel (TR) US1K-E3/5ATGICT-ND - Cut Tape (CT) US1K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-E3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH108A | STMicroelectronics | 61,246 | 497-2459-1-ND | $0.59000 | Direct |
| CURA103-G | Comchip Technology | 10,000 | 641-1186-1-ND | $0.63000 | Similar |
| CURA104-G | Comchip Technology | 10,000 | 641-1187-1-ND | $0.63000 | Similar |
| CURA107-G | Comchip Technology | 8,043 | 641-1188-1-ND | $0.63000 | Similar |
| GF1M | onsemi | 113,378 | GF1MFSCT-ND | $0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78240 | $178.24 |
| 500 | $1.33878 | $669.39 |
| 1,000 | $1.19549 | $1,195.49 |
| 2,000 | $1.07468 | $2,149.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.73863 | $5,539.73 |
| 15,000 | $0.67592 | $10,138.80 |
| 22,500 | $0.64397 | $14,489.33 |
| 37,500 | $0.60806 | $22,802.25 |
| 52,500 | $0.58680 | $30,807.00 |
| 75,000 | $0.56613 | $42,459.75 |

