
US1JHE3_A/I | |
|---|---|
DigiKey Part Number | US1JHE3_A/IGITR-ND - Tape & Reel (TR) US1JHE3_A/IGICT-ND - Cut Tape (CT) US1JHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JHE3_A/I |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.27600 | $22.76 |
| 100 | $1.81610 | $181.61 |
| 500 | $1.36850 | $684.25 |
| 1,000 | $1.10466 | $1,104.66 |
| 2,000 | $1.05535 | $2,110.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.88993 | $6,674.48 |
| 15,000 | $0.82401 | $12,360.15 |
| 22,500 | $0.79781 | $17,950.73 |
| 37,500 | $0.76795 | $28,798.12 |
| 52,500 | $0.74298 | $39,006.45 |
| 75,000 | $0.74296 | $55,722.00 |

