



UH4PCCHM3_A/H | |
---|---|
DigiKey Part Number | UH4PCCHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH4PCCHM3_A/H |
Description | DIODE STANDARD 150V 2A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.97972 | $4,469.58 |
3,000 | $2.74007 | $8,220.21 |
4,500 | $2.61798 | $11,780.91 |
7,500 | $2.48079 | $18,605.92 |
10,500 | $2.39959 | $25,195.69 |
15,000 | $2.37401 | $35,610.15 |