Direct



UH3C-M3/57T | |
|---|---|
DigiKey Part Number | UH3C-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH3C-M3/57T |
Description | DIODE STANDARD 150V 2.5A DO214AB |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 40 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 42pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3ECH02-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | VS-3ECH02-M3/9AT-ND | $2.44867 | Direct |


