Similar
Similar

UH20FCT-E3/4W | |
|---|---|
DigiKey Part Number | UH20FCT-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | UH20FCT-E3/4W |
Description | DIODE ARRAY GP 300V 10A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTH03-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTH03-M3GI-ND | $30.26000 | Similar |
| STTH20L03CT | STMicroelectronics | 1,236 | 497-13175-ND | $19.57000 | Similar |



