Similar

UGB8HTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-UGB8HTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | UGB8HTHE3_A/P |
Description | DIODE STANDARD 500V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 500 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH8R06GY-TR | STMicroelectronics | 2,722 | 497-12359-1-ND | $18.91000 | Similar |


