Parametric Equivalent
Parametric Equivalent



UG4C-E3/54 | |
|---|---|
DigiKey Part Number | UG4C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG4C-E3/54 |
Description | DIODE STANDARD 150V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG4C-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG4C-E3/73-ND | $3.38685 | Parametric Equivalent |
| UG4C-M3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG4C-M3/73-ND | $3.54258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $2.95510 | $8,274.28 |


