
UG2D-E3/54 | |
---|---|
DigiKey Part Number | 112-UG2D-E3/54TR-ND - Tape & Reel (TR) 112-UG2D-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG2D-E3/54 |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | UG2D-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.42000 | $24.20 |
100 | $1.81020 | $181.02 |
500 | $1.78650 | $893.25 |
2,000 | $1.61944 | $3,238.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23883 | $4,955.32 |
8,000 | $1.18438 | $9,475.04 |