Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG1B-M3/73 | |
|---|---|
DigiKey Part Number | UG1B-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UG1B-M3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG1B-E3/54 | Vishay General Semiconductor - Diodes Division | 2,824 | UG1B-E3/54GICT-ND | $5.84000 | Parametric Equivalent |
| UG1B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG1B-E3/73-ND | $1.55858 | Parametric Equivalent |
| UG1B-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG1B-M3/54-ND | $1.49907 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $1.71685 | $30,903.30 |


