


UF5403-E3/54 | |
---|---|
DigiKey Part Number | 112-UF5403-E3/54TR-ND - Tape & Reel (TR) 112-UF5403-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5403-E3/54 |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.24500 | $42.45 |
100 | $3.38870 | $338.87 |
500 | $2.61324 | $1,306.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.12301 | $2,972.21 |
2,800 | $1.87211 | $5,241.91 |
4,200 | $1.80843 | $7,595.41 |
7,000 | $1.77409 | $12,418.63 |
9,800 | $1.74340 | $17,085.32 |
14,000 | $1.72434 | $24,140.76 |
35,000 | $1.67607 | $58,662.45 |