


UF5402-E3/54 | |
|---|---|
DigiKey Part Number | UF5402-E3/54GITR-ND - Tape & Reel (TR) UF5402-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5402-E3/54 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF5402-E3/54 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.73600 | $77.36 |
| 100 | $5.12690 | $512.69 |
| 500 | $4.00618 | $2,003.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.49126 | $4,887.76 |
| 2,800 | $3.21214 | $8,993.99 |
| 4,200 | $3.06991 | $12,893.62 |
| 7,000 | $2.91011 | $20,370.77 |
| 9,800 | $2.81549 | $27,591.80 |
| 14,000 | $2.72355 | $38,129.70 |


