TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SE70PGHM3_A/H

DigiKey Part Number
112-SE70PGHM3_A/HTR-ND - Tape & Reel (TR)
112-SE70PGHM3_A/HCT-ND - Cut Tape (CT)
112-SE70PGHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE70PGHM3_A/H
Description
DIODE STANDARD 400V 2.9A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 2.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2.9A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.6 µs
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Capacitance @ Vr, F
76pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.60000$56.00
100$4.71070$471.07
500$3.67968$1,839.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.58745$3,881.18
3,000$2.56594$7,697.82
Manufacturers Standard Package