
| TZX9V1B-TR | |
|---|---|
| DigiKey Part Number | 112-TZX9V1B-TR-ND - Tape & Reel (TR) 112-TZX9V1B-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TZX9V1B-TR | 
| Description | DIODE ZENER 9.1V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 500 mW Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | - | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 6.8 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.74200 | $7.42 | 
| 100 | $0.24480 | $24.48 | 
| 500 | $0.23660 | $118.30 | 
| 1,000 | $0.22028 | $220.28 | 
| 2,000 | $0.21469 | $429.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.22009 | $2,200.90 | 
| 20,000 | $0.19821 | $3,964.20 | 
| 30,000 | $0.17133 | $5,139.90 | 
| 50,000 | $0.16790 | $8,395.00 | 
| 70,000 | $0.15982 | $11,187.40 | 
| 250,000 | $0.14395 | $35,987.50 | 
| 500,000 | $0.13414 | $67,070.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China