Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX6V8A-TR

DigiKey Part Number
112-TZX6V8A-TR-ND - Tape & Reel (TR)
112-TZX6V8A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX6V8A-TR
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 3.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.48300$24.83
100$1.56950$156.95
500$1.17354$586.77
1,000$1.04569$1,045.69
2,000$0.93787$1,875.74
5,000$0.82103$4,105.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.74874$7,487.40
20,000$0.68793$13,758.60
30,000$0.65694$19,708.20
50,000$0.62213$31,106.50
70,000$0.60151$42,105.70
100,000$0.58148$58,148.00
Manufacturers Standard Package