DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX6V2E-TR

DigiKey Part Number
112-TZX6V2E-TR-ND - Tape & Reel (TR)
112-TZX6V2E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX6V2E-TR
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
In-Stock: 29,638
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.76400$7.64
100$0.32840$32.84
500$0.30380$151.90
1,000$0.27917$279.17
2,000$0.27507$550.14
5,000$0.27096$1,354.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27661$2,766.10
20,000$0.25007$5,001.40
30,000$0.19706$5,911.80
50,000$0.18430$9,215.00
Manufacturers Standard Package