
TZX5V1C-TR | |
|---|---|
DigiKey Part Number | TZX5V1C-TRGITR-ND - Tape & Reel (TR) TZX5V1C-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX5V1C-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231 | Microchip Technology | 201 | 150-1N5231-ND | $20.88000 | Similar |
| 1N5523D-1 | Microchip Technology | 138 | 150-1N5523D-1-ND | $43.66000 | Similar |
| 1N751A | Microchip Technology | 959 | 150-1N751A-ND | $16.69000 | Similar |
| 1N751A-1 | Microchip Technology | 267 | 1N751A-1-ND | $16.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.49100 | $24.91 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.18028 | $590.14 |
| 1,000 | $1.05186 | $1,051.86 |
| 2,000 | $0.94350 | $1,887.00 |
| 5,000 | $0.82606 | $4,130.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75340 | $7,534.00 |
| 20,000 | $0.69228 | $13,845.60 |
| 30,000 | $0.66115 | $19,834.50 |
| 50,000 | $0.62616 | $31,308.00 |
| 70,000 | $0.60544 | $42,380.80 |
| 100,000 | $0.58531 | $58,531.00 |

