
TZX4V7A-TR | |
|---|---|
DigiKey Part Number | 112-TZX4V7A-TR-ND - Tape & Reel (TR) 112-TZX4V7A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX4V7A-TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | $16.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.48300 | $24.83 |
| 100 | $1.56950 | $156.95 |
| 500 | $1.17354 | $586.77 |
| 1,000 | $1.04569 | $1,045.69 |
| 2,000 | $0.93787 | $1,875.74 |
| 5,000 | $0.82103 | $4,105.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74874 | $7,487.40 |
| 20,000 | $0.68793 | $13,758.60 |
| 30,000 | $0.65694 | $19,708.20 |
| 50,000 | $0.62213 | $31,106.50 |
| 70,000 | $0.60151 | $42,105.70 |
| 100,000 | $0.58148 | $58,148.00 |

