
TZX4V7B-TAP | |
|---|---|
DigiKey Part Number | TZX4V7B-TAPGICT-ND - Cut Tape (CT) TZX4V7B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V7B-TAP |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55140 | $155.14 |
| 500 | $1.15988 | $579.94 |
| 1,000 | $1.03336 | $1,033.36 |
| 2,000 | $0.92665 | $1,853.30 |
| 5,000 | $0.81097 | $4,054.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73941 | $7,394.10 |
| 20,000 | $0.67920 | $13,584.00 |
| 30,000 | $0.64852 | $19,455.60 |
| 50,000 | $0.61406 | $30,703.00 |
| 70,000 | $0.59365 | $41,555.50 |
| 100,000 | $0.57382 | $57,382.00 |

