
TZX4V3D-TAP | |
---|---|
DigiKey Part Number | 112-TZX4V3D-TAPCT-ND - Cut Tape (CT) 112-TZX4V3D-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V3D-TAP |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76400 | $7.64 |
100 | $0.28740 | $28.74 |
500 | $0.22170 | $110.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18885 | $1,888.50 |
20,000 | $0.18475 | $3,695.00 |
30,000 | $0.18064 | $5,419.20 |