TZX3V9A-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $21.01755
Datasheet

Similar


Microchip Technology
In Stock: 354
Unit Price: $20.22000
Datasheet

Similar


onsemi
In Stock: 10,510
Unit Price: $1.32000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.29031
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,801
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.26000
Datasheet

Similar


onsemi
In Stock: 45,924
Unit Price: $1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.83925
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.47240
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $43.80747
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.56728
Datasheet

Similar


Microchip Technology
In Stock: 12
Unit Price: $17.92000
Datasheet

Similar


onsemi
In Stock: 9,854
Unit Price: $1.73000
Datasheet

Similar


onsemi
In Stock: 9,334
Unit Price: $1.73000
Datasheet
Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V9A-TAP

DigiKey Part Number
TZX3V9A-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX3V9A-TAP
Description
DIODE ZENER 3.9V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000$0.53851$16,155.30
Manufacturers Standard Package