DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX36C-TAP

DigiKey Part Number
TZX36C-TAPGICT-ND - Cut Tape (CT)
TZX36C-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX36C-TAP
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73300$7.33
100$0.29640$29.64
500$0.28812$144.06
1,000$0.27989$279.89
2,000$0.27577$551.54
5,000$0.27166$1,358.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.25519$2,551.90
20,000$0.24284$4,856.80
30,000$0.23050$6,915.00
50,000$0.22589$11,294.50
Manufacturers Standard Package