
TZX36B-TR | |
---|---|
DigiKey Part Number | 112-TZX36B-TR-ND - Tape & Reel (TR) 112-TZX36B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX36B-TR |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76600 | $7.66 |
100 | $0.32930 | $32.93 |
500 | $0.31282 | $156.41 |
1,000 | $0.28812 | $288.12 |
2,000 | $0.28401 | $568.02 |
5,000 | $0.27989 | $1,399.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27732 | $2,773.20 |
20,000 | $0.25071 | $5,014.20 |
30,000 | $0.20580 | $6,174.00 |
50,000 | $0.20406 | $10,203.00 |
70,000 | $0.18477 | $12,933.90 |