
TZX36A-TAP | |
---|---|
DigiKey Part Number | 112-TZX36A-TAPCT-ND - Cut Tape (CT) 112-TZX36A-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX36A-TAP |
Description | DIODE ZENER 36V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75700 | $7.57 |
100 | $0.30460 | $30.46 |
500 | $0.29636 | $148.18 |
1,000 | $0.27989 | $279.89 |
2,000 | $0.27577 | $551.54 |
5,000 | $0.27166 | $1,358.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18110 | $1,811.00 |
20,000 | $0.17699 | $3,539.80 |
30,000 | $0.17287 | $5,186.10 |
50,000 | $0.16941 | $8,470.50 |
70,000 | $0.13535 | $9,474.50 |