
TZX24X-TAP | |
---|---|
DigiKey Part Number | TZX24X-TAPGICT-ND - Cut Tape (CT) TZX24X-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX24X-TAP |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73100 | $7.31 |
100 | $0.31200 | $31.20 |
500 | $0.29560 | $147.80 |
1,000 | $0.27096 | $270.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23812 | $2,381.20 |
20,000 | $0.23401 | $4,680.20 |
30,000 | $0.22170 | $6,651.00 |
50,000 | $0.21726 | $10,863.00 |
70,000 | $0.19250 | $13,475.00 |
250,000 | $0.17409 | $43,522.50 |