
TZX24B-TR | |
---|---|
DigiKey Part Number | 112-TZX24B-TR-ND - Tape & Reel (TR) 112-TZX24B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX24B-TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73900 | $7.39 |
100 | $0.32840 | $32.84 |
500 | $0.31202 | $156.01 |
1,000 | $0.28739 | $287.39 |
2,000 | $0.28328 | $566.56 |
5,000 | $0.27917 | $1,395.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27661 | $2,766.10 |
20,000 | $0.25007 | $5,001.40 |
30,000 | $0.18064 | $5,419.20 |