


SM15T36CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SM15T36CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SM15T36CAHM3_A/HCT-ND - Cut Tape (CT) 112-SM15T36CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T36CAHM3_A/H |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.13400 | $91.34 |
| 100 | $6.10200 | $610.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $4.47433 | $3,803.18 |
| 1,700 | $4.10771 | $6,983.11 |
| 2,550 | $3.92095 | $9,998.42 |
| 4,250 | $3.71105 | $15,771.96 |
| 5,950 | $3.58678 | $21,341.34 |
| 8,500 | $3.46600 | $29,461.00 |

