TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CWQ06FNTRLHM3

DigiKey Part Number
112-VS-12CWQ06FNTRLHM3TR-ND - Tape & Reel (TR)
112-VS-12CWQ06FNTRLHM3CT-ND - Cut Tape (CT)
112-VS-12CWQ06FNTRLHM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-12CWQ06FNTRLHM3
Description
DIODE ARRAY SCHOTTKY 60V 6A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.92000$21.92
10$16.58600$165.86
100$11.86820$1,186.82
500$10.07030$5,035.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.22742$24,682.26
Manufacturers Standard Package