
TZQ5242B-GS18 | |
---|---|
DigiKey Part Number | 112-TZQ5242B-GS18TR-ND - Tape & Reel (TR) 112-TZQ5242B-GS18CT-ND - Cut Tape (CT) 112-TZQ5242B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5242B-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.23200 | $12.32 |
100 | $0.78090 | $78.09 |
500 | $0.48280 | $241.40 |
1,000 | $0.40234 | $402.34 |
2,000 | $0.38222 | $764.44 |
5,000 | $0.30578 | $1,528.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22991 | $2,299.10 |
20,000 | $0.18885 | $3,777.00 |
30,000 | $0.18060 | $5,418.00 |