SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5231B-GS08

DigiKey Part Number
TZQ5231B-GS08GITR-ND - Tape & Reel (TR)
TZQ5231B-GS08GICT-ND - Cut Tape (CT)
TZQ5231B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZQ5231B-GS08
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.75500$7.55
100$0.36130$36.13
500$0.35308$176.54
1,000$0.34486$344.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33931$848.27
5,000$0.30251$1,512.55
7,500$0.28371$2,127.83
12,500$0.21349$2,668.62
17,500$0.20527$3,592.23
25,000$0.19706$4,926.50
62,500$0.19451$12,156.88
125,000$0.18060$22,575.00
Manufacturers Standard Package