
TZQ5223B-GS08 | |
---|---|
DigiKey Part Number | TZQ5223B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5223B-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,500 | $0.33576 | $4,197.00 |
25,000 | $0.30546 | $7,636.50 |
37,500 | $0.29002 | $10,875.75 |
62,500 | $0.27266 | $17,041.25 |
87,500 | $0.26238 | $22,958.25 |
125,000 | $0.25239 | $31,548.75 |
312,500 | $0.23401 | $73,128.12 |