SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC6V2-GS18

DigiKey Part Number
TZMC6V2-GS18GITR-ND - Tape & Reel (TR)
TZMC6V2-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMC6V2-GS18
Description
DIODE ZENER 6.2V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73300$7.33
100$0.32930$32.93
500$0.31282$156.41
1,000$0.27989$279.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25519$2,551.90
20,000$0.18110$3,622.00
30,000$0.18106$5,431.80
Manufacturers Standard Package