
TZMC30-GS18 | |
|---|---|
DigiKey Part Number | 112-TZMC30-GS18TR-ND - Tape & Reel (TR) 112-TZMC30-GS18CT-ND - Cut Tape (CT) 112-TZMC30-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC30-GS18 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.93200 | $19.32 |
| 100 | $1.21270 | $121.27 |
| 500 | $0.89960 | $449.80 |
| 1,000 | $0.79823 | $798.23 |
| 2,000 | $0.71277 | $1,425.54 |
| 5,000 | $0.62003 | $3,100.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56264 | $5,626.40 |
| 20,000 | $0.51434 | $10,286.80 |
| 30,000 | $0.48973 | $14,691.90 |
| 50,000 | $0.46207 | $23,103.50 |
| 70,000 | $0.44569 | $31,198.30 |
| 100,000 | $0.42977 | $42,977.00 |

