
TZMC27-GS08 | |
---|---|
DigiKey Part Number | 112-TZMC27-GS08TR-ND - Tape & Reel (TR) 112-TZMC27-GS08CT-ND - Cut Tape (CT) 112-TZMC27-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC27-GS08 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC27-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
100 | $0.37770 | $37.77 |
500 | $0.34486 | $172.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33931 | $848.27 |
5,000 | $0.30251 | $1,512.55 |
7,500 | $0.28371 | $2,127.83 |
12,500 | $0.22991 | $2,873.88 |
17,500 | $0.21349 | $3,736.08 |
25,000 | $0.19706 | $4,926.50 |
62,500 | $0.19451 | $12,156.88 |
125,000 | $0.18060 | $22,575.00 |