
TZMC1V0-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC1V0-GS08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC1V0-GS08 |
Description | DIODE ZENER 750MV 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 750 mV 500 mW ±6.66% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Operating Temperature 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.66% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |

