Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC13-GS18

DigiKey Part Number
112-TZMC13-GS18TR-ND - Tape & Reel (TR)
112-TZMC13-GS18CT-ND - Cut Tape (CT)
112-TZMC13-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC13-GS18
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
26 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4106Microchip Technology272CDLL4106-ND$26.47000Similar
CLL5243B TR PBFREECentral Semiconductor Corp8,1651514-CLL5243BTRPBFREECT-ND$2.80000Similar
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94800$19.48
100$1.22250$122.25
500$0.90684$453.42
1,000$0.80480$804.80
2,000$0.71873$1,437.46
5,000$0.62533$3,126.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56753$5,675.30
20,000$0.51889$10,377.80
30,000$0.49411$14,823.30
50,000$0.46626$23,313.00
70,000$0.44976$31,483.20
100,000$0.43373$43,373.00
Manufacturers Standard Package