
TZMC10GS18 | |
|---|---|
DigiKey Part Number | TZMC10GS18GITR-ND - Tape & Reel (TR) TZMC10GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC10GS18 |
Description | DIODE ZENER 10V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 100 | $1.22250 | $122.25 |
| 500 | $0.90684 | $453.42 |
| 1,000 | $0.80480 | $804.80 |
| 2,000 | $0.71873 | $1,437.46 |
| 5,000 | $0.62533 | $3,126.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56753 | $5,675.30 |
| 20,000 | $0.51889 | $10,377.80 |
| 30,000 | $0.49411 | $14,823.30 |
| 50,000 | $0.46626 | $23,313.00 |
| 70,000 | $0.44976 | $31,483.20 |
| 100,000 | $0.43373 | $43,373.00 |

